Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
MonitorSimple Reset/Power-On Reset
Voltage - Threshold
1V2.8V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DSE-6-SON Pkg
TPS3899DL28DSER
36-V LOW RON, 1:1, 4 CHANNEL, MU
Texas Instruments
2,612
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.78426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Monitor
1
2.8V
Open Drain or Open Collector
Active Low
40µs Typical
-40°C ~ 125°C (TA)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
DSE-6-SON Pkg
TPS3899DL10DSER
NANOPOWER SUPERVISOR WITH PROGRA
Texas Instruments
2,402
In Stock
1 : ¥12.97000
Cut Tape (CT)
3,000 : ¥4.08438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
1V
Open Drain or Open Collector
Active Low
40µs Typical
-40°C ~ 125°C (TA)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.