Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,429 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.78328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Simple Reset/Power-On Reset | 1 | 3V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | 5-SSOP | ||
2,516 In Stock | 1 : ¥31.20000 Cut Tape (CT) 3,000 : ¥10.93420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 2 | 0.8V, 0.8V | Open Drain, Open Drain | Active Low | 100µs Maximum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-14 Thin, SOT-23 Variant | 14-SOT-23-THIN |