Supervisors

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
SequencerSimple Reset/Power-On Reset
Number of Voltages Monitored
132
Voltage - Threshold
0.8V4.63V-
Reset Timeout
250ns Typical40µs Typical140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-WFDFN169-LFBGATO-253-4, TO-253AA
Supplier Device Package
6-WSON (1.5x1.5)169-NFBGA (12x12)SOT-143
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
169-NFBGA
UCD90320UZWST
IC SUPERVISOR 32 CHAN 169NFBGA
Texas Instruments
973
In Stock
1 : ¥256.22000
Cut Tape (CT)
250 : ¥192.46876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Sequencer
32
-
Open Drain or Open Collector
Active Low
250ns Typical
-40°C ~ 85°C (TA)
Surface Mount
169-LFBGA
169-NFBGA (12x12)
DSE-6-SON Pkg
TPS3899DL08DSER
NANOPOWER SUPERVISOR WITH PROGRA
Texas Instruments
2,460
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.78404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
0.8V
Open Drain or Open Collector
Active Low
40µs Typical
-40°C ~ 125°C (TA)
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
SOT 143
MIC6315-46D3UY-TR
IC SUPERVISOR 1 CHANNEL SOT143
Microchip Technology
6,155
In Stock
1 : ¥4.59000
Cut Tape (CT)
3,000 : ¥3.48537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
4.63V
Open Drain or Open Collector
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143
Showing
of 3

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.