Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,485 In Stock | 1 : ¥16.15000 Cut Tape (CT) 3,000 : ¥7.39532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.07V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,309 In Stock | 1 : ¥53.98000 Cut Tape (CT) 3,000 : ¥29.49103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.07V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,770 In Stock | 1 : ¥62.97000 Tube | - | Tube | Active | Not Verified | Sequencer | 4 | Adjustable/Selectable | Open Drain or Open Collector | Active High | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SSOP (0.154", 3.90mm Width) | 20-QSOP |