Supervisors

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Series
-MicroMonitor™
Output
Open Drain or Open CollectorOpen Drain, Push-Pull
Reset Timeout
250ms MinimumAdjustable/Selectable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
863
In Stock
300
Factory
1 : ¥62.74000
Tube
Tube
Active
Not Verified
Simple Reset/Power-On Reset
1
4.37V, 4.62V
Open Drain, Push-Pull
Active High/Active Low
Adjustable/Selectable
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TC1232EOA
IC SUPERVISOR 1 CHANNEL 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥14.61000
Tube
-
Tube
Active
Not Verified
Simple Reset/Power-On Reset
1
4.37V, 4.62V
Open Drain or Open Collector
Active High/Active Low
250ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.