Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
542 In Stock 58,848 Marketplace | 156 : ¥13.98353 Bulk 1 : ¥30.26000 Tube | - | Bulk Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.53V | Open Drain or Open Collector | Active High/Active Low | 1µs Maximum Propagation Delay | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
461 In Stock | 1 : ¥33.66000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain, Push-Pull | Active High/Active Low | 250ms Minimum | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |