Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,597 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥3.03644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.08V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | ||
583 In Stock 9,900 Factory | 1 : ¥49.82000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.4V | Push-Pull, Push-Pull | Active High/Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
154 In Stock 9,926 Marketplace | 1 : ¥18.02000 Tube | - | Bulk Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.25V | Push-Pull, Totem Pole | Active High/Active Low | 1.1ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |