MAX6336US16D3+T | |
---|---|
DigiKey Part Number | 175-MAX6336US16D3+TTR-ND - Tape & Reel (TR) 175-MAX6336US16D3+TCT-ND - Cut Tape (CT) 175-MAX6336US16D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6336US16D3+T |
Description | IC MPU/RESET CIRC 1.60V SOT143-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6336US16D3+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥30.78300 | ¥307.83 |
25 | ¥26.84000 | ¥671.00 |
100 | ¥22.42450 | ¥2,242.45 |
250 | ¥20.28016 | ¥5,070.04 |
500 | ¥18.97268 | ¥9,486.34 |
1,000 | ¥17.88664 | ¥17,886.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.87318 | ¥42,182.95 |
5,000 | ¥16.23886 | ¥81,194.30 |