Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,427 In Stock | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥6.27206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.07V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
976 In Stock | 1 : ¥55.26000 Cut Tape (CT) 500 : ¥25.82128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 3 | 2.338V, 3.086V, Adj | Push-Pull, Totem Pole | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |