Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Threshold
2.93V4.63V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TCM809SENB713
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
14,553
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥2.87343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TC1272ALVNBTR
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
0
In Stock
Check Lead Time
3,000 : ¥5.91106
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Simple Reset/Power-On Reset
1
4.63V
Push-Pull, Totem Pole
Active Low
140ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.