Supervisors

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Simple Reset/Power-On ResetWatchdog Circuit
Voltage - Threshold
2.2V-
Reset Timeout
71ms Minimum-
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
STWD100YNXWY3F
IC SUPERVISOR 1 CHANNEL SOT23-5
STMicroelectronics
929
In Stock
1 : ¥11.99000
Tray
-
Tray
Active
Not Verified
Watchdog Circuit
1
-
Open Drain or Open Collector
Active Low
71ms Minimum
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-TSOP Top View
NCV301LSN22T1G
IC SUPERVISOR 1 CHANNEL 5TSOP
onsemi
9,000
In Stock
1 : ¥3.66000
Cut Tape (CT)
3,000 : ¥1.19768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.2V
Open Drain or Open Collector
Active Low
-
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.