Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,483 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥3.48553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.63V | Open Drain or Open Collector | Active Low | 20ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
2,490 In Stock 17,500 Factory | 1 : ¥35.71000 Cut Tape (CT) 2,500 : ¥17.92890 Tape & Reel (TR) 2,500 : ¥15.53077 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | - | Simple Reset/Power-On Reset | 1 | 4.625V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 |