Supervisors

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-EconoReset
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Multi-Voltage SupervisorSimple Reset/Power-On Reset
Number of Voltages Monitored
12
Voltage - Threshold
3.07V3.3V, 5V
Reset Timeout
200ms MinimumAdjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-6
Supplier Device Package
8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
TPS3808G33DBVR
IC SUPERVISOR 1 CHANNEL SOT23-6
Texas Instruments
5,427
In Stock
1 : ¥13.69000
Cut Tape (CT)
3,000 : ¥6.27206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.07V
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
3,947
In Stock
1 : ¥49.56000
Cut Tape (CT)
2,500 : ¥14.15977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Multi-Voltage Supervisor
2
3.3V, 5V
Open Drain or Open Collector
Active Low
200ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.