Supervisors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Type
SequencerSimple Reset/Power-On Reset
Number of Voltages Monitored
12
Voltage - Threshold
2.93VAdjustable/Selectable
Output
-Push-Pull, Totem Pole
Reset
-Active Low
Reset Timeout
100ms Minimum140ms Minimum
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,575
In Stock
12,500
Factory
1 : ¥78.04000
Cut Tape (CT)
2,500 : ¥27.40601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Sequencer
2
Adjustable/Selectable
-
-
140ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
SOT-6
0
In Stock
Check Lead Time
2,500 : ¥15.87266
Tape & Reel (TR)
-
Tape & Reel (TR)
Strip
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active Low
100ms Minimum
-40°C ~ 125°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.