Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,942 In Stock | 1 : ¥54.75000 Cut Tape (CT) 2,500 : ¥17.69972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 125°C (TA) | Surface Mount | SC-70, SOT-323 | SC-70-3 | ||
34,794 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥3.48537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
9,231 In Stock | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥2.07905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.93V | Open Drain or Open Collector | Active Low | 130ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70-3 |