Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,440 In Stock | 1 : ¥9.78000 Cut Tape (CT) 3,000 : ¥4.13513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 2.8V | Open Drain or Open Collector | Active Low | 1.6s Typical | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
14,095 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥2.04029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.7V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP | |||
5,274 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.71682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 0.9V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP |