Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,098 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.54629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.07V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
2,500 In Stock 7,500 Factory | 1 : ¥45.74000 Cut Tape (CT) 2,500 : ¥22.95356 Tape & Reel (TR) 2,500 : ¥20.55543 Strip | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Strip | Active | - | Multi-Voltage Supervisor | 4 | 1.67V, 2.32V, 3.08V, Adj | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 105°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 |