Supervisors

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset
Active HighActive Low
Reset Timeout
120ms MinimumAdjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
SC-74A, SOT-753TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS3828-33DBVR
IC SUPERVISOR 1 CHANNEL SOT23-5
Texas Instruments
8,351
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.18561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Open Drain or Open Collector
Active Low
120ms Minimum
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-143
MAX822SUS+T
IC SUPERVISOR 1 CHANNEL SOT143-4
Analog Devices Inc./Maxim Integrated
1,945
In Stock
7,500
Factory
1 : ¥38.68000
Cut Tape (CT)
2,500 : ¥15.51472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
2.93V
Push-Pull, Totem Pole
Active High
Adjustable/Selectable
-40°C ~ 125°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
Showing
of 2

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.