Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
308 In Stock 4,400 Factory | 1 : ¥52.37000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.37V, 4.62V | Open Drain or Open Collector | Active High/Active Low | 250ms Minimum | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
30 In Stock | 1 : ¥67.84000 Tube | - | Tube | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.65V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |