Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,082 In Stock | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥13.16516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.55V | Open Drain or Open Collector | Active Low | 100ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock 19,514 Marketplace Check Lead Time | 2,500 : ¥22.27701 Tape & Reel (TR) 103 : ¥21.27311 Bulk | - | Tape & Reel (TR) Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 4.63V | Push-Pull, Totem Pole | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |