Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,516 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥6.83895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.55V | Open Drain or Open Collector | Active Low | 100ms Minimum | -40°C ~ 105°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,920 In Stock 24,000 Marketplace | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.35120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.5V | Open Drain or Open Collector | Active Low | 170ms Minimum | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |