MAX77961BEFV12+

DigiKey Part Number
505-MAX77961BEFV12+-ND
Manufacturer
Manufacturer Product Number
MAX77961BEFV12+
Description
IC USB-C BUCK/BOOST CHARGER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 1 Output 30-FC2QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX77961BEFV12+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Voltage - Input
3.5V ~ 25.4V
Number of Outputs
1
Voltage - Output
8V ~ 13.05V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-PowerUFQFN
Supplier Device Package
30-FC2QFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.46000¥52.46
10¥47.42000¥474.20
25¥45.21640¥1,130.41
80¥39.26025¥3,140.82
230¥37.49596¥8,624.07
490¥34.18747¥16,751.86
980¥29.77620¥29,180.68
2,450¥28.67340¥70,249.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.