Special Purpose Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Voltage - Input
Number of Outputs
Voltage - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS51200DRCR
IC REG CONV DDR 1OUT 10VSON
Texas Instruments
23,955
In Stock
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥2.96021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, DDR
2.38V ~ 3.5V
1
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
10-VSON
TPS51200DRCT
IC REG CONV DDR 1OUT 10VSON
Texas Instruments
10,102
In Stock
1 : ¥8.67000
Cut Tape (CT)
250 : ¥5.64888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Converter, DDR
2.38V ~ 3.5V
1
-
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 2

Special Purpose Regulators


Products in this family are used for power manipulation, transformation, or conversion of some form, and are adapted for specific applications of an esoteric nature. Their feature sets are therefore highly varied, and include such things as air/fuel sensor interfaces, automotive alternator voltage regulation, DDR termination, liquid lens control, motorcycle turn signal control, thermoelectric (peltier) cooler control, piezo haptic control, valve control, small engine management, and others.