Power Supply Controllers, Monitors

Results: 2
Manufacturer
Allegro MicroSystemsonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
Consumer, IndustrialSecondary-Side Controller, Synchronous Rectifier
Voltage - Input
0V ~ 5V3V ~ 45V
Voltage - Supply
0V ~ 18V-
Current - Supply
2.5 mA2.8 mA
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
16-SOIC (0.154", 3.90mm Width)20-WFQFN Exposed Pad
Supplier Device Package
16-SOIC20-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Voltage - Input
Voltage - Supply
Current - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
NCV4390DR2G
AUTOMOTIVE ADVANCED SECONDARY SI
onsemi
9,817
In Stock
2,500
Factory
1 : ¥24.91000
Cut Tape (CT)
2,500 : ¥17.33935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Secondary-Side Controller, Synchronous Rectifier
0V ~ 5V
0V ~ 18V
2.8 mA
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
A8660KESTR-J
A8660KESTR-J
SYNCHRONOUS BUCK CONTROLLER
Allegro MicroSystems
4,094
In Stock
1 : ¥23.80000
Cut Tape (CT)
1,500 : ¥11.70300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Consumer, Industrial
3V ~ 45V
-
2.5 mA
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
20-WFQFN Exposed Pad
20-QFN (4x4)
Showing
of 2

Power Supply Controllers, Monitors


A semiconductor device that is designed to monitor and/or control voltage rails within a circuit.