LTC2945HMS#PBF

DigiKey Part Number
505-LTC2945HMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2945HMS#PBF
Description
IC POWER MONITOR I2C 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2945HMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
4V ~ 80V
Voltage - Supply
2.7V ~ 5.9V
Current - Supply
800 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.50000¥101.50
10¥93.29700¥932.97
37¥89.42649¥3,308.78
111¥78.79126¥8,745.83
259¥74.92452¥19,405.45
518¥70.09052¥36,306.89
1,036¥64.28994¥66,604.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.