BD3378MUV-ME2

DigiKey Part Number
846-BD3378MUV-ME2TR-ND - Tape & Reel (TR)
846-BD3378MUV-ME2CT-ND - Cut Tape (CT)
846-BD3378MUV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3378MUV-ME2
Description
MULTIPLE INPUT SWITCH MONITOR LS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller Dual Power Supply Monitor VQFN48MCV070
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Dual Power Supply Monitor
Voltage - Input
-14V ~ 40V
Voltage - Supply
6V ~ 28V
Current - Supply
75 µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
VQFN48MCV070
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.34000¥59.34
10¥53.58900¥535.89
25¥51.09680¥1,277.42
100¥44.36590¥4,436.59
250¥42.37188¥10,592.97
500¥38.63324¥19,316.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥33.64834¥50,472.51
Manufacturers Standard Package