Power Supply Controllers, Monitors

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Applications
Four Power Supply MonitorPush Button, On/Off Controller
Voltage - Supply
1V ~ 5V2.7V ~ 26.4V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)12-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)10-VSSOP12-DFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Applications
Voltage - Input
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DFN
LTC2950IDDB-1#TRMPBF
IC PUSH BUTTON ON/OFF CTRLR 8DFN
Analog Devices Inc.
2,110
In Stock
1 : ¥53.13000
Cut Tape (CT)
500 : ¥34.60250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Push Button, On/Off Controller
-
2.7V ~ 26.4V
6 µA
-40°C ~ 85°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x2)
10-VSSOP
INA237AIDGST
IC PWR MONITOR 10VSSOP
Texas Instruments
920
In Stock
1 : ¥29.06000
Cut Tape (CT)
250 : ¥20.31008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-40°C ~ 125°C (TA)
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
12 DFN
LTC2938HDE#PBF
IC FOUR PWR SUPPLY MONITOR 12DFN
Analog Devices Inc.
296
In Stock
1 : ¥66.82000
Tube
-
Tube
Active
Not Verified
Four Power Supply Monitor
-
1V ~ 5V
-
-40°C ~ 125°C
Surface Mount
12-WFDFN Exposed Pad
12-DFN (4x3)
Showing
of 3

Power Supply Controllers, Monitors


A semiconductor device that is designed to monitor and/or control voltage rails within a circuit.