Power Supply Controllers, Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Voltage - Input | Voltage - Supply | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,094 In Stock | 1 : ¥23.80000 Cut Tape (CT) 1,500 : ¥11.70247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Consumer, Industrial | 3V ~ 45V | - | 2.5 mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
2,858 In Stock | 1 : ¥44.29000 Cut Tape (CT) 3,000 : ¥20.68891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Supply Sequencer | 2.2V ~ 5.5V | 2.2V ~ 5.5V | 45 µA | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |