Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,673 In Stock | 1 : ¥26.03000 Tube | - | Tube | Active | Controller (PD), DC/DC | 1 | 13 W | Both | No | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | 580µA | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
10,822 In Stock | 1 : ¥23.80000 Cut Tape (CT) 2,500 : ¥10.89591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD), DC/DC | 1 | 17 W | Yes | No | 802.3at (PoE+), 802.3af (PoE) | 2.8V ~ 57V | 2mA | -40°C ~ 85°C | Surface Mount | 20-VQFN Exposed Pad | 20-QFN (5x5) |