SI3474B-A01-IM

DigiKey Part Number
336-SI3474B-A01-IM-ND
Manufacturer
Manufacturer Product Number
SI3474B-A01-IM
Description
OCTAL ETHERNET PORT PSE WITH UP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE), 802.3bt 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Controller (PSE)
Number of Channels
8
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE), 802.3bt
Voltage - Supply
3V ~ 3.6V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.62000¥77.62
10¥70.15200¥701.52
25¥66.88760¥1,672.19
80¥58.07713¥4,646.17
260¥55.46715¥14,421.46
520¥50.57292¥26,297.92
1,040¥44.04734¥45,809.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.