Power Management - Specialized

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Applications
Supercapacitor ChargerTransformer Driver
Current - Supply
20µA300µA
Voltage - Supply
2.7V ~ 5.5V3V ~ 5.5V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
12-MSOP-EPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
SN6501DBVT
IC REG CONV PWR SUPPLIES SOT23-5
Texas Instruments
38,738
In Stock
1 : ¥22.10000
Cut Tape (CT)
250 : ¥14.95672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transformer Driver
300µA
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-TSSOP EP
LTC4425EMSE#PBF
IC SUPERCAP CHARGER 12-MSOP
Analog Devices Inc.
1,359
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Supercapacitor Charger
20µA
2.7V ~ 5.5V
-40°C ~ 125°C
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.