Power Management - Specialized

Results: 3
Manufacturer
Infineon TechnologiesTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Applications
-Engine Management
Current - Supply
16mA (Max)120mA-
Voltage - Supply
6V ~ 40V7V ~ 36V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
24-TSSOP (0.154", 3.90mm Width) Exposed Pad48-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-HTSSOPPG-TSDSO-24
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-TSSOP-Exposed-Pad-DAP
O3853AQDCARQ1
AUTOMOTIVE HIGH VOLTAGE POWER MA
Texas Instruments
6,000
In Stock
1 : ¥62.57000
Cut Tape (CT)
2,000 : ¥34.18798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
120mA
7V ~ 36V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-PowerTFSOP (0.240", 6.10mm Width)
48-HTSSOP
48-TSSOP-Exposed-Pad-DCA
O3853QDCARQ1
AUTOMOTIVE HIGH VOLTAGE POWER MA
Texas Instruments
5,999
In Stock
1 : ¥78.55000
Cut Tape (CT)
2,000 : ¥42.88284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
-
-
7V ~ 36V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-PowerTFSOP (0.240", 6.10mm Width)
48-HTSSOP
PG-TSDSO-24
TLE8082ESXUMA1
ENGINECONTR_SMALL_ENGINE, PG-TSD
Infineon Technologies
23,999
In Stock
1 : ¥44.80000
Cut Tape (CT)
3,000 : ¥22.48320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Engine Management
16mA (Max)
6V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
PG-TSDSO-24
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.