Power Management - Specialized

Results: 2
Applications
Avionics Discrete to Digital SensingAvionics Sensor, Low Side Driver
Current - Supply
10mA15mA
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
170
In Stock
1 : ¥495.68000
Tray
-
Tray
Active
Avionics Discrete to Digital Sensing
15mA
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
44-QFP
44-PQFP (10x10)
0
In Stock
Check Lead Time
96 : ¥170.96156
Tray
-
Tray
Active
Avionics Sensor, Low Side Driver
10mA
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
44-QFP
44-PQFP (10x10)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.