Power Management - Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,758 In Stock | 1 : ¥17.17000 Cut Tape (CT) 3,000 : ¥7.85294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 300µA | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,999 In Stock | 1 : ¥78.55000 Cut Tape (CT) 2,000 : ¥42.88477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | - | - | 7V ~ 36V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-PowerTFSOP (0.240", 6.10mm Width) | 48-HTSSOP | ||
23,999 In Stock | 1 : ¥44.80000 Cut Tape (CT) 3,000 : ¥22.48422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Engine Management | 16mA (Max) | 6V ~ 40V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | PG-TSDSO-24 |