Power Management - Specialized

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20 QFN 05-08-1711
LTC4125IUFD#TRPBF
5W AUTORESONANT WIRELESS POWER T
Analog Devices Inc.
2,000
In Stock
1 : ¥94.70000
Cut Tape (CT)
2,500 : ¥55.78923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Transmitter
1mA
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
20 QFN 05-08-1711
LTC4125IUFD#PBF
5W AUTORESONANT WIRELESS POWER T
Analog Devices Inc.
233
In Stock
1 : ¥94.70000
Tube
-
Tube
Active
Wireless Power Transmitter
1mA
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
20-WFQFN Exposed Pad
20-QFN (4x5)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.