Power Management - Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,703 In Stock | 1 : ¥17.17000 Cut Tape (CT) 3,000 : ¥7.85259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 300µA | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,732 In Stock | 1 : ¥26.61000 Cut Tape (CT) 2,500 : ¥13.37106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 3mA | 3V ~ 36V | -40°C ~ 125°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-HVSSOP | ||
11,300 In Stock | 1 : ¥26.95000 Cut Tape (CT) 250 : ¥18.82220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,754 In Stock | 1 : ¥26.95000 Cut Tape (CT) 250 : ¥13.23136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1mA | 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |