Power Management - Specialized

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44 WFQFN
STPMIC1APQR
14 OUTPUT RAILS PMIC 4 ADJUSTABL
STMicroelectronics
2,457
In Stock
1 : ¥45.39000
Cut Tape (CT)
3,000 : ¥22.79839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
2.8V ~ 5.5V
-40°C ~ 105°C
Surface Mount
44-WFQFN Exposed Pad
44-WFQFN (5x6)
STPMIC1BPQR
STPMIC1BPQR
14 OUTPUT RAILS PMIC 4 ADJUSTABL
STMicroelectronics
2,905
In Stock
1 : ¥46.84000
Cut Tape (CT)
3,000 : ¥23.50294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
-
2.8V ~ 5.5V
-40°C ~ 105°C
Surface Mount
44-WFQFN Exposed Pad
44-WFQFN (5x6)
Showing
of 2

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.