TO-251-3 Short Leads, IPAK, TO-251AA Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥7.01837 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 3.5A | 200mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 3,000 : ¥7.53228 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 12A | 35mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | - | Not Required | 6A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 12A | 35mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 3.5A | 120mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 55V (Max) | Not Required | 3.5A | 200mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 31V (Max) | Not Required | 4A | 140mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 6A | 60mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | - | Not Required | 6A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Active | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 3.5A | 120mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 31V (Max) | Not Required | 4A | 140mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Active | Tube | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 6A | 60mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |