NV6128

DigiKey Part Number
1913-NV6128TR-ND - Tape & Reel (TR)
1913-NV6128CT-ND - Cut Tape (CT)
1913-NV6128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6128
Description
GANFAST SINGLE, 650V, 70MOHMS, P
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A 30-QFN (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High/Low Side
Output Type
N-Channel
Interface
PWM
Voltage - Load
650V
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Current - Output (Max)
20A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
PWM Input, Slew Rate Controlled
Fault Protection
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
30-QFN (6x8)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.90000¥53.90
10¥48.71200¥487.12
25¥46.44720¥1,161.18
100¥40.33060¥4,033.06
250¥39.88976¥9,972.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥39.88983¥199,449.15
Manufacturers Standard Package