Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,649 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.48989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 2.7A | 34mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-DSBGA (1.11x0.71) | 6-XFBGA, DSBGA | ||
16,480 In Stock 1,576 Marketplace | 1 : ¥7.99000 Cut Tape (CT) 3,000 : ¥3.08036 Tape & Reel (TR) 841 : ¥2.62191 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 |