Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212,106 In Stock 114,000 Factory | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥1.05948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 5.5V | Not Required | 2.1A | 65mOhm | Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
2,271 In Stock | 1 : ¥15.30000 Cut Tape (CT) 2,500 : ¥6.08334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | Bipolar | On/Off | 4.4V ~ 40V | Not Required | 250mA | - | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP-EP | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |