Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
NXP USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
N-ChannelP-Channel
Voltage - Load
1.1V ~ 5.5V2.5V ~ 20V
Voltage - Supply (Vcc/Vdd)
-Not Required
Current - Output (Max)
1A5A
Rds On (Typ)
30mOhm34mOhm
Input Type
-Non-Inverting
Features
-Load Discharge, Slew Rate Controlled
Fault Protection
-Over Temperature, Over Voltage, Reverse Current, UVLO
Supplier Device Package
4-WCSPD (0.79x0.79)15-WLCSP (2.56x1.54)
Package / Case
4-UFBGA, WLCSP15-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
4-XFBGA, CSPBGA
TCK107AG,LF
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
89,969
In Stock
1 : ¥4.00000
Cut Tape (CT)
5,000 : ¥1.07801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
15-WLCSP
NX20P5090UKAZ
IC PWR SWITCH N-CHAN 1:1 15WLCSP
NXP USA Inc.
9,046
In Stock
1 : ¥15.05000
Cut Tape (CT)
3,000 : ¥6.86674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 20V
-
5A
30mOhm
-
-
Over Temperature, Over Voltage, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
15-WLCSP (2.56x1.54)
15-UFBGA, WLCSP
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.