Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,584 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥4.44747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | ||
6,587 In Stock | 1 : ¥55.68000 Cut Tape (CT) 2,500 : ¥27.94272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 7V ~ 58V | Not Required | 2.5A | 90mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-14-37 | 14-SOIC (0.154", 3.90mm Width) |