FDC6324L | |
---|---|
DigiKey Part Number | FDC6324LTR-ND - Tape & Reel (TR) FDC6324LCT-ND - Cut Tape (CT) FDC6324LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6324L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.75300 | ¥47.53 |
25 | ¥4.46600 | ¥111.65 |
100 | ¥3.38490 | ¥338.49 |
250 | ¥2.88064 | ¥720.16 |
500 | ¥2.73666 | ¥1,368.33 |
1,000 | ¥2.08841 | ¥2,088.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94441 | ¥5,833.23 |
6,000 | ¥1.87240 | ¥11,234.40 |
15,000 | ¥1.80038 | ¥27,005.70 |
30,000 | ¥1.78255 | ¥53,476.50 |