Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Analog Devices Inc.NXP USA Inc.
Series
-NX5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
-P-Channel
Voltage - Load
1.65V ~ 6.5V2.5V ~ 5.5V
Current - Output (Max)
1A3.3A
Rds On (Typ)
34mOhm40mOhm
Features
Slew Rate ControlledStatus Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLOReverse Current
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
4-WLCSP (0.95x1.03)12-WLCSP (1.65x1.35)
Package / Case
4-UFBGA, WLCSP12-UFBGA, WLCSP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
12-WLCSP
NX5P3090UKZ
IC PWR SWITCH 1:1 12WLCSP
NXP USA Inc.
49,930
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,000 : ¥4.90447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
-
On/Off
2.5V ~ 5.5V
Not Required
3.3A
34mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
Surface Mount
12-WLCSP (1.65x1.35)
12-UFBGA, WLCSP
ADP198ACBZ-11-R7
ADP198ACBZ-11-R7
IC PWR SWITCH P-CHAN 1:1 4WLCSP
Analog Devices Inc.
6,006
In Stock
1 : ¥12.50000
Cut Tape (CT)
3,000 : ¥5.28912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.65V ~ 6.5V
Not Required
1A
40mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
Surface Mount
4-WLCSP (0.95x1.03)
4-UFBGA, WLCSP
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.