Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,166 In Stock | 1 : ¥11.73000 Cut Tape (CT) 1,000 : ¥4.98622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 185mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
4,933 In Stock | 1 : ¥22.91000 Cut Tape (CT) 5,000 : ¥10.28698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 23V | Not Required | 10A | 13.5mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 17-DFN (3.2x5.5) | 17-PowerVFDFN | ||
4,106 In Stock | 1 : ¥20.94000 Cut Tape (CT) 3,000 : ¥9.22292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 17A | 3.2mOhm | Non-Inverting | Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad |