Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Monolithic Power Systems Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
-N-Channel
Voltage - Load
3V ~ 32V6V ~ 28V
Current - Output (Max)
15A-
Rds On (Typ)
7mOhm-
Features
Load DischargeLoad Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLOOver Voltage, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Supplier Device Package
6-WDFNW (2x2)22-QFN (3x5)
Package / Case
6-WDFN Exposed Pad22-PowerVFQFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
22-QFN
MPQ5069GQV-AEC1-P
7M PROTECTION SWITCH WITH CURREN
Monolithic Power Systems Inc.
8,342
In Stock
1 : ¥51.52000
Cut Tape (CT)
500 : ¥26.77884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
-
On/Off
6V ~ 28V
Not Required
15A
7mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
22-QFN (3x5)
22-PowerVFQFN
6-WDFNW
NCV68261MTWAITBG
IDEAL DIODE AND HS SWITCH NMOS D
onsemi
11
In Stock
1 : ¥6.89000
Cut Tape (CT)
3,000 : ¥2.48403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 32V
Not Required
-
-
Non-Inverting
Load Discharge
Over Voltage, Reverse Current, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
6-WDFNW (2x2)
6-WDFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.