Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,447 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.50564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
593 In Stock | 1 : ¥25.33000 Tube | - | Tube | Active | Latched Driver | 8 | 1:8 | High Side | Bipolar | Strobe, Serial | 5V ~ 50V | 4.5V ~ 15V | 500mA | - | Non-Inverting | - | - | -55°C ~ 125°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | ||
2,019 In Stock | 1 : ¥25.67000 Tube | - | Tube | Active | General Purpose | 8 | 1:1 | High Side | Bipolar | On/Off | 5 ~ 50V | Not Required | 500mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 18-DIP | 18-DIP (0.300", 7.62mm) |