AP22908CN4-7 | |
---|---|
DigiKey Part Number | 31-AP22908CN4-7TR-ND - Tape & Reel (TR) 31-AP22908CN4-7CT-ND - Cut Tape (CT) 31-AP22908CN4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22908CN4-7 |
Description | LOADSWITCHX1-WLB0909-4T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A X1-WLB0909-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.08V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 112mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-WLB0909-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.97500 | ¥29.75 |
25 | ¥2.72040 | ¥68.01 |
100 | ¥2.02500 | ¥202.50 |
250 | ¥1.83524 | ¥458.81 |
500 | ¥1.51866 | ¥759.33 |
1,000 | ¥1.13908 | ¥1,139.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04412 | ¥3,132.36 |
6,000 | ¥0.98084 | ¥5,885.04 |
15,000 | ¥0.91756 | ¥13,763.40 |
30,000 | ¥0.84163 | ¥25,248.90 |
75,000 | ¥0.80999 | ¥60,749.25 |