VND7012AYTR | |
---|---|
DigiKey Part Number | 497-19432-2-ND - Tape & Reel (TR) 497-19432-1-ND - Cut Tape (CT) 497-19432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7012AYTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VND7012AYTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.21000 | ¥36.21 |
10 | ¥32.53500 | ¥325.35 |
25 | ¥30.76040 | ¥769.01 |
100 | ¥26.65810 | ¥2,665.81 |
250 | ¥25.29112 | ¥6,322.78 |
500 | ¥22.69370 | ¥11,346.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.13919 | ¥19,139.19 |
2,000 | ¥18.18226 | ¥36,364.52 |